
292230-6 | |
|---|---|
DigiKey Part Number | A98711TR-ND - Tape & Reel (TR) A98711CT-ND - Cut Tape (CT) A98711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292230-6 |
Description | CONN HEADER SMD 6POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292230-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 6,43270 | kr 3 216,35 |
| 1 000 | kr 6,12561 | kr 6 125,61 |
| 1 500 | kr 5,95282 | kr 8 929,23 |
| 2 500 | kr 5,74212 | kr 14 355,30 |
| 3 500 | kr 5,60747 | kr 19 626,15 |
| 5 000 | kr 5,46822 | kr 27 341,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,94000 | kr 9,94 |
| 10 | kr 8,48400 | kr 84,84 |
| 100 | kr 7,20720 | kr 720,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,76000 | kr 9,76 |
| 10 | kr 8,31100 | kr 83,11 |
| 100 | kr 7,06580 | kr 706,58 |
| Unit Price without VAT: | kr 9,76000 |
|---|---|
| Unit Price with VAT: | kr 12,20000 |


