



2232237-1 | |
|---|---|
DigiKey Part Number | A125077TR-ND - Tape & Reel (TR) A125077CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2232237-1 |
Description | CONN MAG TERM 19-21AWG QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 250 19-21 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 2232237-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Poke-In Tab Terminal, Flag | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 19-21 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,74000 | kr 2,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | kr 1,39910 | kr 16 789,20 |
| Unit Price without VAT: | kr 2,74000 |
|---|---|
| Unit Price with VAT: | kr 3,42500 |

