LED Panel Indicator White Clear 12V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2489541-5

DigiKey Part Number
17-2489541-5-ND
Manufacturer
Manufacturer Product Number
2489541-5
Description
LED PNL IND WHITE CLEAR 29.60MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Clear 12V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
2489541-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
TE Connectivity AMP Connectors
Voltage
12V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
0.89" (22.50mm)
Part Status
Active
Lens Size
29.60mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
White
Termination Style
Screw Terminal
Lens Color
White
Ingress Protection
IP20, IP65
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
400kr 34,00773kr 13 603,09
Unit Price without VAT:kr 34,00773
Unit Price with VAT:kr 42,50966