
2361493-1 | |
|---|---|
DigiKey Part Number | 17-2361493-1-ND |
Manufacturer | |
Manufacturer Product Number | 2361493-1 |
Description | ICCON INSERT SIZE 8.0MM PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2361493-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 200 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 127,66666 | kr 63 833,33 |
| Unit Price without VAT: | kr 127,66666 |
|---|---|
| Unit Price with VAT: | kr 159,58333 |

