40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2349202-5

DigiKey Part Number
A145157-ND
Manufacturer
Manufacturer Product Number
2349202-5
Description
CONN RCPT ZSFP+ 40POS PRESS R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2349202-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x1)
Connector Type
zSFP+
Number of Positions
40 (20 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 313,74000kr 313,74
18kr 255,79167kr 4 604,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 313,74000
Unit Price with VAT:kr 392,17500

Other Suppliers on DigiKey

232In Stock
Ships from WEC