Connector Header Through Hole 3 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316476-3

DigiKey Part Number
17-2316476-3-ND
Manufacturer
Manufacturer Product Number
2316476-3
Description
3P, RAST5 HEADER, DIN THV OPPOST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.138" (3.50mm)
Mfr
Insulation Height
0.504" (12.80mm)
Packaging
Bag
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Tab
Contact Finish - Post
Silver
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
20A
Mounting Type
Voltage Rating
400VAC
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bag
QuantityUnit PriceExt Price
4 000kr 6,75194kr 27 007,76
Manufacturers Standard Package
Unit Price without VAT:kr 6,75194
Unit Price with VAT:kr 8,43993