68 Position SAS Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309567-1

DigiKey Part Number
2309567-1-ND
Manufacturer
Manufacturer Product Number
2309567-1
Description
CONN SAS RCPT 68POS SLD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 Position SAS Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2309567-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
68
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10 000kr 65,90231kr 659 023,10
Manufacturers Standard Package
Unit Price without VAT:kr 65,90231
Unit Price with VAT:kr 82,37789