



2274086-1 | |
|---|---|
DigiKey Part Number | 2274086-1-ND |
Manufacturer | |
Manufacturer Product Number | 2274086-1 |
Description | CONN ZQSFP+ CAGE 1X2 PRESSFIT RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274086-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr 214,07056 | kr 19 266,35 |
| Unit Price without VAT: | kr 214,07056 |
|---|---|
| Unit Price with VAT: | kr 267,58820 |

