
2177202-8 | |
|---|---|
DigiKey Part Number | 2177202-8-ND |
Manufacturer | |
Manufacturer Product Number | 2177202-8 |
Description | CABLE HV PLUG 2P-WIRE 6.56' |
Customer Reference | |
Detailed Description | Cable HV Plug, 2 pos to Wire Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | HV Plug, 2 pos to Wire | |
Number of Lines | - | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - | |
Base Product Number |

