26 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
1-2112041-1
1-2112041-1

1-2112041-1

DigiKey Part Number
A127836-ND
Manufacturer
Manufacturer Product Number
1-2112041-1
Description
CONN PLUG HSG 26POS 6.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2112041-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
4
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 150,44000kr 150,44
10kr 127,82400kr 1 278,24
25kr 119,81920kr 2 995,48
84kr 109,99857kr 9 239,88
168kr 104,75167kr 17 598,28
252kr 101,79968kr 25 653,52
504kr 96,94669kr 48 861,13
Manufacturers Standard Package
Unit Price without VAT:kr 150,44000
Unit Price with VAT:kr 188,05000