
200837-2 | |
|---|---|
DigiKey Part Number | 200837-2-ND |
Manufacturer | |
Manufacturer Product Number | 200837-2 |
Description | CONN PLUG HSG 34POS BLK PNL MNT |
Customer Reference | |
Detailed Description | 34 Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200837-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |











