
2005372-4 | |
|---|---|
DigiKey Part Number | 17-2005372-4-ND |
Manufacturer | |
Manufacturer Product Number | 2005372-4 |
Description | MT-II SLD 6P PLUG ASSY BRN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005372-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 22,45195 | kr 26 942,34 |
| Unit Price without VAT: | kr 22,45195 |
|---|---|
| Unit Price with VAT: | kr 28,06494 |



