


344040-1 | |
|---|---|
DigiKey Part Number | 344040-1-ND |
Manufacturer | |
Manufacturer Product Number | 344040-1 |
Description | 4 WAY RELAY CONNECTOR |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Number of Positions | - | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |

