
2-2363961-4 | |
|---|---|
DigiKey Part Number | 17-2-2363961-4TR-ND - Tape & Reel (TR) 17-2-2363961-4CT-ND - Cut Tape (CT) 17-2-2363961-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2363961-4 |
Description | 0.4MM BTB CONN H0.8 REC, 24P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-2363961-4 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM10NB(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 10 610 | H11825CT-ND | kr 7,57000 | Similar |
| BM20B(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 3 201 | 26-BM20B(0.8)-24DS-0.4V(51)CT-ND | kr 11,59000 | Similar |
| BM20B(0.8)-24DS-0.4V(53) | Hirose Electric Co Ltd | 760 | H122167CT-ND | kr 11,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,66000 | kr 7,66 |
| 10 | kr 6,54100 | kr 65,41 |
| 25 | kr 6,13080 | kr 153,27 |
| 50 | kr 5,83520 | kr 291,76 |
| 100 | kr 5,55690 | kr 555,69 |
| 250 | kr 5,20856 | kr 1 302,14 |
| 500 | kr 4,95968 | kr 2 479,84 |
| 1 000 | kr 4,72276 | kr 4 722,76 |
| 2 500 | kr 4,42708 | kr 11 067,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,30017 | kr 21 500,85 |
| 10 000 | kr 4,09507 | kr 40 950,70 |
| 15 000 | kr 3,97968 | kr 59 695,20 |
| Unit Price without VAT: | kr 7,66000 |
|---|---|
| Unit Price with VAT: | kr 9,57500 |


