
2-172132-5 | |
|---|---|
DigiKey Part Number | 17-2-172132-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-172132-5 |
Description | FF 250 PLUG HSG 3P NYLON BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Stacking Direction | Multiple | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 3,92431 | kr 13 735,09 |
| Unit Price without VAT: | kr 3,92431 |
|---|---|
| Unit Price with VAT: | kr 4,90539 |

