
146048-1 | |
|---|---|
DigiKey Part Number | 146048-1-ND |
Manufacturer | |
Manufacturer Product Number | 146048-1 |
Description | CONN PCMCIA CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 146048-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | PCMCIA | |
Number of Positions | - | |
Connector Type | Stacked Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Snap-In | |
Features | Board Guide, Card Guide | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

