3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line)
1986716-3
1986716-3

1986716-3

DigiKey Part Number
A104647-ND
Manufacturer
Manufacturer Product Number
1986716-3
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1986716-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
2 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.5-1.3mm²
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Push Button Actuated, Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8.5-10mm
Contact Material
Steel, Stainless
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 61,12000kr 61,12
10kr 43,33500kr 433,35
25kr 38,08360kr 952,09
50kr 34,85580kr 1 742,79
200kr 30,08205kr 6 016,41
400kr 28,38835kr 11 355,34
600kr 27,56955kr 16 541,73
1 000kr 26,69200kr 26 692,00
Manufacturers Standard Package
Unit Price without VAT:kr 61,12000
Unit Price with VAT:kr 76,40000