Image for 1939739-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1939739-1

DigiKey Part Number
2266-1939739-1-17-ND
Manufacturer
Manufacturer Product Number
1939739-1
Description
CONN SCKT BACKPLATE FOR LGA1366
Customer Reference
Detailed Description
Connector Backplate For LGA1366 Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Backplate
For Use With/Related Products
LGA1366 Sockets
Body Material
Steel
Body Finish
Nickel
Color
Silver
Features
-
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr 456,16 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.