Image for 1934343-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934343-1

DigiKey Part Number
1934343-1-ND
Manufacturer
Manufacturer Product Number
1934343-1
Description
CONN HEADER 144POS PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
144 Connector Header, Male Pins Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
1934343-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
16
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Contact Layout, Typical
96 Signal, 48 Ground
Part Status
Active
Features
Mating Guide
Connector Usage
Backplane
Color
Black
Connector Type
Header, Male Pins
Current Rating (Amps)
0.5A
Number of Positions
144
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 90°C
Pitch
0.075" (1.90mm)
Voltage Rating
250V
Number of Rows
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tube
QuantityUnit PriceExt Price
512kr 113,33172kr 58 025,84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 113,33172
Unit Price with VAT:kr 141,66465