
1734260-5 | |
|---|---|
DigiKey Part Number | A98739TR-ND - Tape & Reel (TR) A98739CT-ND - Cut Tape (CT) A98739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734260-5 |
Description | CONN HEADER SMD 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734260-5 Models |
Category | Insulation Height 0.187" (4.75mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473229-5 | TE Connectivity AMP Connectors | 0 | 17-2473229-5TR-ND | kr 20,05970 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,44000 | kr 22,44 |
| 10 | kr 19,04000 | kr 190,40 |
| 100 | kr 16,17890 | kr 1 617,89 |
| 500 | kr 14,44114 | kr 7 220,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,26000 | kr 23,26 |
| 10 | kr 19,27700 | kr 192,77 |
| 100 | kr 15,96540 | kr 1 596,54 |
| 500 | kr 13,99940 | kr 6 999,70 |
| Unit Price without VAT: | kr 22,44000 |
|---|---|
| Unit Price with VAT: | kr 28,05000 |



