
1718052-1 | |
|---|---|
DigiKey Part Number | 1718052-1-ND |
Manufacturer | |
Manufacturer Product Number | 1718052-1 |
Description | CONN RCPT HSG 6POS 5.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718052-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 110°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,47114 | kr 19 413,42 |
| Unit Price without VAT: | kr 6,47114 |
|---|---|
| Unit Price with VAT: | kr 8,08893 |

