
1599105-1 | |
|---|---|
DigiKey Part Number | 17-1599105-1CT-ND - Cut Tape (CT) 17-1599105-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 1599105-1 |
Description | CONN MAG TERM 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1599105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 000 | kr 0,85258 | kr 86 963,16 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |

