
154717-4 | |
|---|---|
DigiKey Part Number | A99652TR-ND - Tape & Reel (TR) A99652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154717-4 |
Description | CONN QC RCPT 11-13.5AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 154717-4 Models |
Category | Length - Overall 0.886" (22.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 11-13.5 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.142" ~ 0.169" (3.61mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,29000 | kr 4,29 |
| 10 | kr 3,61300 | kr 36,13 |
| 25 | kr 3,39000 | kr 84,75 |
| 50 | kr 3,22780 | kr 161,39 |
| 100 | kr 3,07270 | kr 307,27 |
| 250 | kr 2,88036 | kr 720,09 |
| 500 | kr 2,74258 | kr 1 371,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 2,61395 | kr 3 920,93 |
| 3 000 | kr 2,48912 | kr 7 467,36 |
| 4 500 | kr 2,41890 | kr 10 885,05 |
| 7 500 | kr 2,33330 | kr 17 499,75 |
| 10 500 | kr 2,27858 | kr 23 925,09 |
| 15 000 | kr 2,22198 | kr 33 329,70 |
| Unit Price without VAT: | kr 4,29000 |
|---|---|
| Unit Price with VAT: | kr 5,36250 |















