1546211-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3 913
Unit Price: kr 16,88000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr 25,76730
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: kr 25,57020
Datasheet

Similar


Phoenix Contact
In Stock: 797
Unit Price: kr 16,79000
Datasheet

Similar


Phoenix Contact
In Stock: 570
Unit Price: kr 16,06000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: kr 2,57107
Datasheet

Similar


On Shore Technology Inc.
In Stock: 117
Unit Price: kr 19,98000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 1 142
Unit Price: kr 19,98000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 125
Unit Price: kr 18,15000
Datasheet

Similar


Amphenol Anytek
In Stock: 1 485
Unit Price: kr 7,21000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: kr 10,77000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr 8,76000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr 3,49393
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 131
Unit Price: kr 8,76000
Datasheet
Image for 1546211-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546211-6

DigiKey Part Number
1546211-6-ND
Manufacturer
Manufacturer Product Number
1546211-6
Description
TERM BLOCK HDR 6POS 5MM
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Box
Color
Gray
Part Status
Obsolete
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395211006Molex3 913WM7803-NDkr 16,88000Similar
14120616001000HARTING014120616001000-NDkr 25,76730Similar
1746062Phoenix Contact01746062-NDkr 25,57020Similar
1755558Phoenix Contact797277-1144-NDkr 16,79000Similar
1758050Phoenix Contact570277-1132-NDkr 16,06000Similar
Obsolete
This product is no longer manufactured. View Substitutes