
1534077-3 | |
|---|---|
DigiKey Part Number | A119103-ND |
Manufacturer | |
Manufacturer Product Number | 1534077-3 |
Description | CONN PLUG 3POS IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1534077-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 136 | kr 4,47669 | kr 14 038,90 |
| Unit Price without VAT: | kr 4,47669 |
|---|---|
| Unit Price with VAT: | kr 5,59586 |

