
135563-1 | |
|---|---|
DigiKey Part Number | 135563-1-ND |
Manufacturer | |
Manufacturer Product Number | 135563-1 |
Description | CONN RING FLAT 2AWG M5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp, Funnel Opening |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.093" (2.36mm) | |
Width - Outer Edges | 0.669" (17.00mm) | |
Length - Overall | 2.370" (60.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |


