
1326029-1 | |
|---|---|
DigiKey Part Number | 1326029-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1326029-1 |
Description | CONN BLADE 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326029-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 000 | kr 1,31226 | kr 35 431,02 |
| Unit Price without VAT: | kr 1,31226 |
|---|---|
| Unit Price with VAT: | kr 1,64033 |

