Direct

1052067-1 | |
|---|---|
DigiKey Part Number | A130874-ND |
Manufacturer | |
Manufacturer Product Number | 1052067-1 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1052067-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold, Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold, Passivated |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-188 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9531-3 | Amphenol RF | 0 | ARF1196-ND | kr 308,45000 | Direct |


