
1-770009-0 | |
|---|---|
DigiKey Part Number | A31707TR-ND - Tape & Reel (TR) A31707CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770009-0 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770009-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,12000 | kr 8,12 |
| 10 | kr 6,89700 | kr 68,97 |
| 25 | kr 6,46640 | kr 161,66 |
| 50 | kr 6,15620 | kr 307,81 |
| 100 | kr 5,86250 | kr 586,25 |
| 250 | kr 5,49468 | kr 1 373,67 |
| 500 | kr 5,23210 | kr 2 616,05 |
| 1 000 | kr 4,98231 | kr 4 982,31 |
| 2 500 | kr 4,67033 | kr 11 675,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,53642 | kr 22 682,10 |
| 10 000 | kr 4,32006 | kr 43 200,60 |
| 15 000 | kr 4,19834 | kr 62 975,10 |
| Unit Price without VAT: | kr 8,12000 |
|---|---|
| Unit Price with VAT: | kr 10,15000 |





















