


1-2448100-1 | |
|---|---|
DigiKey Part Number | 1734-1-2448100-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448100-1 |
Description | 2POS,DIA 1.6MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448100-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.215" (5.46mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,77000 | kr 11,77 |
| 10 | kr 10,00800 | kr 100,08 |
| 25 | kr 9,38200 | kr 234,55 |
| 50 | kr 8,93520 | kr 446,76 |
| 100 | kr 8,50730 | kr 850,73 |
| 250 | kr 7,97432 | kr 1 993,58 |
| 500 | kr 7,59352 | kr 3 796,76 |
| 1 000 | kr 7,23097 | kr 7 230,97 |
| 2 500 | kr 6,77839 | kr 16 945,97 |
| Unit Price without VAT: | kr 11,77000 |
|---|---|
| Unit Price with VAT: | kr 14,71250 |


