
1-2232892-7 | |
|---|---|
DigiKey Part Number | A125849-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232892-7 |
Description | CONN RCPT CRIMP 22-24AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232892-7 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Mates to PCB |
Contact Type Female Blade Socket | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 656 | kr 6,52547 | kr 43 433,53 |
| Unit Price without VAT: | kr 6,52547 |
|---|---|
| Unit Price with VAT: | kr 8,15684 |

