
1-2232892-5 | |
|---|---|
DigiKey Part Number | A125847-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232892-5 |
Description | CONN RCPT CRIMP 22-24AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232892-5 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Mates to PCB |
Contact Type Female Blade Socket | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 960 | kr 4,64572 | kr 41 625,65 |
| Unit Price without VAT: | kr 4,64572 |
|---|---|
| Unit Price with VAT: | kr 5,80715 |

