240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2007562-8

DigiKey Part Number
A118844-ND
Manufacturer
Manufacturer Product Number
1-2007562-8
Description
CONN SFP+ RCP W/CAGE 2X6 240P RA
Customer Reference
Detailed Description
240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2007562-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
240 (20 x 12)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Obsolete
Features
Board Guide, EMI Shielded
Connector Style
Receptacle with Cage, Ganged (2x6)
Contact Finish
Gold
Connector Type
SFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 36 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

36In Stock
Ships from WEC