Image for 1-1586862-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586862-0

DigiKey Part Number
1-1586862-0-ND
Manufacturer
Manufacturer Product Number
1-1586862-0
Description
CONN PLUG HSG 10POS 4.20MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586862-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 17 500 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Bag
QuantityUnit PriceExt Price
18 000kr 1,70677kr 30 721,86
Unit Price without VAT:kr 1,70677
Unit Price with VAT:kr 2,13346

Other Suppliers on DigiKey

17 500In Stock
Ships from WEC