
1-1337558-0 | |
|---|---|
DigiKey Part Number | A118179-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337558-0 |
Description | COAX ADAPT SMA TO FME |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To FME Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337558-0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Tray | Frequency - Max 2 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) FME Plug, Male Pin | Insertion Loss 0.20dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Style Straight | Base Product Number |

