Similar

1-1337535-0 | |
|---|---|
DigiKey Part Number | 1-1337535-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337535-0 |
Description | CONN BNC JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337535-0 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5329-51RFX | Amphenol RF | 10 811 | ARF1687-ND | kr 27,83000 | Similar |




