1-1337439-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr 173,44020
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337439-0

DigiKey Part Number
1-1337439-0-ND
Manufacturer
Manufacturer Product Number
1-1337439-0
Description
CONN BNC PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Center Contact Material
Brass
Packaging
Box
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Part Status
Obsolete
Body Material
Brass
Connector Style
Body Finish
Silver
Connector Type
Plug, Male Pin
Center Contact Plating
Silver
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
500
Cable Group
RG-174A, 188A, 316
Insertion Loss
0.3dB
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51S207-302N5Rosenberger01868-1311-NDkr 173,44020Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes