FSMIJM63BG04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr 11,59620
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
FSMIJM63BG04
FSMIJM63BG04

FSMIJM63BG04

DigiKey Part Number
450-2218-2-ND - Tape & Reel (TR)
450-2218-1-ND - Cut Tape (CT)
450-2218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSMIJM63BG04
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Mfr
Outline
6.00mm x 6.00mm
Series
Illumination
Illuminated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination Type, Color
LED, Green/Yellow
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Features
Tactile/Audible Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Thermoplastic
Actuator Type
Plunger for Cap
Switch Travel
0.20mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSMIJM63AG04TE Connectivity ALCOSWITCH Switches0450-2214-1-NDkr 11,59620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 350kr 11,59620kr 15 654,87
Unit Price without VAT:kr 11,59620
Unit Price with VAT:kr 14,49525