
TXR58AB00-2012BI | |
|---|---|
DigiKey Part Number | TXR58AB00-2012BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR58AB00-2012BI |
Description | CONN BACKSH ADPT SZ20 1 1/8-18 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/8-18 UNEF-2B 20 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Box | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.410" (35.81mm) | Includes 4 pcs - 1 Backshell, 2 Braids, 1 Tinel Ring |
Shell Size - Insert 20 | For Use With/Related Products MIL-C-5015D Class E, F, R Connectors |
Thread Size 1 1/8-18 UNEF-2B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 2 054,32880 | kr 102 716,44 |
| Unit Price without VAT: | kr 2 054,32880 |
|---|---|
| Unit Price with VAT: | kr 2 567,91100 |

