55FB1514-24-7L-0CS2989 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr 34,93856
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr 34,62924

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr 42,95840
Datasheet
Image for 55FB1514-24-7L-0CS2989 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55FB1514-24-7L-0CS2989

DigiKey Part Number
55FB1514-24-7L-0CS2989-ND
Manufacturer
Manufacturer Product Number
55FB1514-24-7L-0CS2989
Description
HOOK-UP DL STRND 24AWG BLACK
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 Black 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.077" (1.96mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.008" (0.20mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
150°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55FB1514-24-7L-0TE Connectivity Aerospace, Defense and Marine055FB1514-24-7L-0-NDkr 34,93856Parametric Equivalent
55FB1514-24-7L-0CS2636TE Connectivity Aerospace, Defense and Marine055FB1514-24-7L-0CS2636-NDkr 34,62924Parametric Equivalent
55FB1514-24-7L-0CS2882TE Connectivity Aerospace, Defense and Marine055FB1514-24-7L-0CS2882-NDkr 42,95840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 640kr 36,86138kr 60 452,66
Unit Price without VAT:kr 36,86138
Unit Price with VAT:kr 46,07673