Image for 868594-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

868594-4

DigiKey Part Number
2266-868594-4-ND
Manufacturer
Manufacturer Product Number
868594-4
Description
LGH-4 PLG TO LGH-4 PLG 16AWG 12"
Customer Reference
Detailed Description
16 AWG LGH-4 Plug to LGH-4 Plug Unshielded 12.00" (304.800mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
2.00" (50.80mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color - Cap
Green
Connector Type
LGH-4 Plug to LGH-4 Plug
Color - Wire
White
Length
12.00" (304.800mm)
Material - Cap
Epoxy, Glass Filled
Voltage
50 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr 456,16 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.