
867535-1 | |
|---|---|
DigiKey Part Number | 867535-1-ND |
Manufacturer | |
Manufacturer Product Number | 867535-1 |
Description | CONN LGH HOUSING 6P CIRC PNL MNT |
Customer Reference | |
Detailed Description | 6 Position Connector LGH Housing Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 867535-1 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Discontinued at DigiKey | Features Flange |
Style LGH | Base Product Number |
Connector Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 551,71950 | kr 55 171,95 |
| Unit Price without VAT: | kr 551,71950 |
|---|---|
| Unit Price with VAT: | kr 689,64938 |

