
7528A5314-0 | |
|---|---|
DigiKey Part Number | A132110-500-ND |
Manufacturer | |
Manufacturer Product Number | 7528A5314-0 |
Description | CABLE TRIAXIAL 28AWG 500' |
Customer Reference | |
Detailed Description | Triaxial Cable 28 AWG 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Impedance 75 Ohms |
Packaging Spool | Length 500.0' (152.40m) |
Part Status Discontinued at DigiKey | Conductor Material Copper Alloy, Silver Coated |
Cable Type Triaxial | Dielectric Material Rayfoam® L |
Wire Gauge 28 AWG | Dielectric Diameter 0.065" (1.65mm) |
Conductor Strand 7 Strands / 36 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Thermorad® S | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Diameter 0.139" (3.53mm) | Base Product Number |






