Image for 234A132-25-00-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234A132-25-00-0

DigiKey Part Number
234A132-25-00-0-ND
Manufacturer
Manufacturer Product Number
234A132-25-00-0
Description
HEATSHRINK BOOT RECT RA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Rectangular - Right Angle, 90°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
1.661" (42.19mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.551" (14.00mm)
Series
Small Diameter Recovered
0.252" (6.40mm)
Packaging
Bulk
Large Recovered Length
0.791" (20.10mm)
Part Status
Active
Shelf Life
60 Months
Type
Boot, Rectangular - Right Angle, 90°
Shelf Life Start
Date of Manufacture
Material
Elastomer
Base Product Number
Large Diameter Supplied
1.661" (42.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
150kr 249,94193kr 37 491,29
Unit Price without VAT:kr 249,94193
Unit Price with VAT:kr 312,42741