2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0121-20-6/9

DigiKey Part Number
55A0121-20-6/9-ND
Manufacturer
Manufacturer Product Number
55A0121-20-6/9
Description
CABLE 2COND 20AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/32
Mfr
Conductor Material
Copper, Tinned
Packaging
Bulk
Jacket (Insulation) Diameter
0.100" (2.54mm)
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
2 (1 Pair Twisted)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
3 980kr 11,37130kr 45 257,77
Unit Price without VAT:kr 11,37130
Unit Price with VAT:kr 14,21413