533182-3 | |
|---|---|
DigiKey Part Number | 2266-533182-3-ND |
Manufacturer | |
Manufacturer Product Number | 533182-3 |
Description | CONN HEADER R/A 44POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 44 (40 + 4 Coax) position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 533182-3 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Box | Insulation Height 0.330" (8.38mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded 40 | Insulation Color Blue |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 3 Wall | Applications General Purpose |
Mounting Type | Base Product Number |

