Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533182-3

DigiKey Part Number
2266-533182-3-ND
Manufacturer
Manufacturer Product Number
533182-3
Description
CONN HEADER R/A 44POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 44 (40 + 4 Coax) position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
533182-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.135" (3.43mm)
Packaging
Box
Insulation Height
0.330" (8.38mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Features
Mating Guide, Mounting Flange
Number of Positions Loaded
40
Insulation Color
Blue
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 3 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr 456,16 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.