
531813-2 | |
|---|---|
DigiKey Part Number | 531813-2-ND |
Manufacturer | |
Manufacturer Product Number | 531813-2 |
Description | CONN RCPT 150POS 0.075 GOLD PCB |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 150 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 531813-2 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Blue |
Connector Type | Insulation Height 0.400" (10.16mm) |
Contact Type Female Socket | Contact Length - Post 0.156" (3.96mm) |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Mating Guide |
Number of Positions Loaded All | Insulation Material Diallyl Phthalate (DAP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr 3 411,81133 | kr 409 417,36 |
| Unit Price without VAT: | kr 3 411,81133 |
|---|---|
| Unit Price with VAT: | kr 4 264,76416 |

