
462A424-50-01-0-CS5322 | |
|---|---|
DigiKey Part Number | 462A424-50-01-0-CS5322-ND |
Manufacturer | |
Manufacturer Product Number | 462A424-50-01-0-CS5322 |
Description | HEATSHRINK BOOT BREAKOUT 3:1 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 |
Datasheet | Datasheet |
Category | Small Diameter Supplied 2.161" (54.89mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Recovered 1.311" (33.30mm) |
Series | Large Recovered Length 1.780" (45.21mm) |
Packaging Bulk | Small Recovered Length 1.780" (45.21mm) |
Part Status Obsolete | Total Length Recovered 8.157" (207.19mm) |
Type Boot, Transition - Breakout, 3:1 | Shelf Life 15 Months |
Material VPB, Flexible | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 3.929" (99.80mm) | Base Product Number |
Large Diameter Recovered 1.311" (33.30mm) |

