


2332798-5 | |
|---|---|
DigiKey Part Number | 844-2332798-5-ND |
Manufacturer | |
Manufacturer Product Number | 2332798-5 |
Description | CABLE ASSY 0.630" 2POS F-M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Pitch - Connector 0.630" (16.00mm) |
Series | Color Black, Red, Individual |
Packaging Box | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Nickel |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr 568,86722 | kr 409 584,40 |
| Unit Price without VAT: | kr 568,86722 |
|---|---|
| Unit Price with VAT: | kr 711,08403 |

